8-bit microcontroller featuring a 20MHz clock frequency and FLASH ROM programmability. This PQFP-100 packaged device operates within a -20°C to 85°C temperature range and supports a supply voltage from 2.7V to 5.5V. It offers 88 I/O lines, PWM channels, an ADC, and a DAC. The plastic quad flat package measures 14 x 20 mm with a 0.65mm pitch.
Checking distributor stock and pricing after the page loads.
Renesas R5F2L3ACCNFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.