16-bit Flash Microcontroller operating at up to 20MHz. Features 262144 words of Flash ROM and 20480 bytes of RAM. Includes 88 I/O lines, 20 address bus width, and a 16-bit external data bus. Offers PWM channels, ADC, DMA channels, and DAC channels. Housed in a 100-terminal PQFP package (14x14mm, 0.50mm pitch) with an industrial temperature grade (-40°C to 85°C) and a supply voltage range of 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R5F363AEDFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F363AEDFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.