
16-bit CISC microprocessor featuring 272KB Flash memory, operating at up to 40MHz. This surface-mount component is housed in a 100-pin PQFP package with a 0.65mm terminal pitch, offering 85 I/O lines. It supports supply voltages from 2.7V to 5.5V and operates within a temperature range of -20°C to 85°C. Constructed with plastic package body material and tin terminal finish, it is RoHS and REACH SVHC compliant.
Renesas R5F363AENFA#U0 technical specifications.
| JESD-30 Code | R-PQFP-G100 |
| JESD-609 Code | e3 |
| Length | 20mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 85 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63X.87 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F363AENFA#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
