16-bit microcontroller featuring a 20MHz clock frequency and 262144 words of FLASH ROM. This integrated circuit offers 20480 bytes of RAM, 88 I/O lines, and a 20-bit address bus. Operating within a temperature range of -20°C to 85°C, it supports a supply voltage from 2.7V to 5.5V. The 100-terminal PQFP package measures 14 x 14 mm with a 0.50 mm pitch. Includes PWM channels, ADC, DMA channels, and DAC channels.
Renesas R5F363AENFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F363AENFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.