16-bit microcontroller featuring a maximum clock frequency of 20 MHz and a maximum operating speed of 25 MHz. This industrial-grade MCU offers 131,072 words of FLASH ROM and 12,288 bytes of RAM. It includes 85 I/O lines, a 16-bit external data bus, a 20-bit address bus, PWM channels, an ADC, and DMA channels. Operating within a supply voltage range of 2.7V to 5.5V, this 100-terminal device is housed in a 14mm x 14mm S-PQFP-G100 package, suitable for temperatures from -40°C to 85°C.
Renesas R5F36406CDFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.