16-bit Flash microcontroller operating at up to 25MHz. Features 524288 words of Flash ROM and 31744 bytes of RAM. Includes 88 I/O lines, 20-bit address bus, and 16-bit external data bus. Supports PWM, ADC, DAC, and DMA channels. Packaged in a 100-terminal PQFP with dimensions of 14 x 20 mm and 0.65mm pitch. Operates within a temperature range of -20°C to 85°C with a nominal supply voltage of 5V (2.7V to 5.5V).
Sign in to ask questions about the Renesas R5F364AMNFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F364AMNFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 31744 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F364AMNFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.