32-bit FLASH microcontroller operating at up to 32MHz. Features 100 terminals in a 14x14mm PQFP package with 0.50mm pitch. Supports industrial temperature range (-40°C to 85°C) and a supply voltage from 2.7V to 5.5V. Includes 85 I/O lines, 16-bit external data bus, 20-bit address bus, 524288 words of FLASH ROM, and 48128 bytes of RAM. Offers PWM channels, ADC, DAC, and DMA channels for versatile application development.
Sign in to ask questions about the Renesas R5F3650NDFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F3650NDFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 48128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F3650NDFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.