16-bit microcontroller featuring an M16C CPU core, operating at a maximum clock frequency of 32 MHz. This CMOS device is housed in a 100-pin QFP package with a 14mm width and 20mm length. It offers 85 I/O lines, a 16-bit external data bus, a 20-bit address bus, and 524,288 words of FLASH ROM with 48,128 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels, with a supply voltage range of 2.7V to 5.5V. Operating temperature range is -20°C to 85°C.
Sign in to ask questions about the Renesas R5F3650NNFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F3650NNFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 48128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F3650NNFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.