16-bit microcontroller featuring a M16C CPU core. Operates with a maximum clock frequency of 32 MHz and a supply voltage range of 2.7V to 5.5V. Includes 655360 words of FLASH ROM and 48128 bytes of RAM. Offers 85 I/O lines, 20-bit address bus, and 16-bit external data bus. Equipped with PWM channels, ADC, DAC, and DMA channels. Packaged in a 100-pin QFP (S-PQFP-G100) with dimensions of 14mm x 14mm, operating within a temperature range of -20°C to 85°C.
Sign in to ask questions about the Renesas R5F3650RNFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F3650RNFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 655360 |
| RAM (bytes) | 48128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F3650RNFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.