This 32-bit microcontroller features 30 I/O lines, 20MHz clock frequency, and supports PWM, ADC, and DMA channels. It operates within a supply voltage range of 2.7V to 3.6V and is housed in a 48-pin quad flat package. The microcontroller is designed for use in a variety of applications, including those requiring high-speed data processing and control. It is suitable for use in environments with temperatures ranging from -40°C to 85°C. Compliance with relevant industry standards is not specified in the provided data.
Renesas R5F51115ADFL technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.