The R5F51118ADFL is a 32-bit microcontroller with a maximum clock frequency of 20MHz. It features 30 I/O lines and supports PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 2.7V to 3.6V and is packaged in a 48-pin LFQFP. The microcontroller is suitable for various applications requiring high-performance processing and control capabilities.
Renesas R5F51118ADFL technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.