32-bit FLASH microcontroller featuring a maximum clock frequency of 20 MHz and operating at speeds up to 50 MHz. This industrial-grade component offers 34 I/O lines, 65536 words of ROM, and 12288 bytes of RAM. It supports PWM channels, has an integrated ADC, and includes DMA channels. The device operates within a supply voltage range of 2.7V to 5.5V, with a nominal supply voltage of 3V and a maximum supply current of 55mA. Packaged in a 48-terminal S-PQFP-G48 format with dimensions of 7x7mm, it functions across an industrial temperature range of -40°C to 105°C.
Sign in to ask questions about the Renesas R5F52103BGFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F52103BGFL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F52103BGFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.