32-bit microcontroller featuring a 20 MHz maximum clock frequency and 50 MHz speed. This industrial-grade component offers 262144 words of FLASH ROM and 32768 bytes of RAM. It includes 84 I/O lines, PWM channels, an ADC, and DMA channels. Operating within a -40°C to 85°C temperature range, this 100-terminal S-PBGA-N100 package component supports a supply voltage from 2.7V to 5.5V.
Renesas R5F52106BDLA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N100 |
| Width | 5.5 |
| Length | 5.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F52106BDLA to view detailed technical specifications.
No datasheet is available for this part.