
32-bit industrial temperature grade microcontroller featuring 65KB RAM and 393KB FLASH ROM. This 48 I/O line device operates from 2.7V to 5.5V with a maximum clock frequency of 20MHz and a maximum speed of 50MHz. It includes PWM channels, ADC, and DMA channels, housed in a 64-terminal S-PQFP-G64 package. Operating temperature range is -40°C to 85°C with a maximum supply current of 45mA.
Checking distributor stock and pricing after the page loads.
Renesas R5F52107CDFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.