32-bit microcontroller featuring a maximum clock frequency of 20 MHz and a speed of 50, with 393,216 words of FLASH ROM and 65,536 bytes of RAM. This industrial-grade component operates between -40°C and 85°C, powered by a supply voltage range of 2.7V to 5.5V. It offers 84 I/O lines, PWM channels, an ADC, and DMA channels, housed in a 100-terminal S-PBGA-N100 package with bottom terminal positioning.
Renesas R5F52107CDLJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F52107CDLJ to view detailed technical specifications.
No datasheet is available for this part.