32-BIT, FLASH, 50MHz, MICROCONTROLLER, PBGA100, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, TFLGA-100
Checking distributor stock and pricing after the page loads.
Renesas R5F52108ADLJ technical specifications.
| JEDEC Package Code | S-PBGA-B100 |
| Pin Count | 100 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.