
32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 20 MHz and a maximum speed of 50. This device offers 64 I/O lines, 524,288 words of FLASH ROM, and 65,536 bytes of RAM. It includes PWM channels, an ADC, and DMA channels, operating within a supply voltage range of 2.7V to 5.5V. The 80-terminal component is housed in a 12mm x 12mm S-PQFP-G80 package, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Renesas R5F52108CDFN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |