32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 20 MHz and 262,144 words of FLASH ROM with 16,384 bytes of RAM. This 64-terminal device, housed in an S-PQFP-G64 package, offers 48 I/O lines and operates within a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 3.3V. Capabilities include PWM channels, an ADC, and DMA channels, supporting operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas R5F52206BDFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.