32-bit Flash Microcontroller (MCU) operating at up to 54 MHz, featuring 131KB Flash ROM and 32KB RAM. This industrial-grade component offers 43 I/O lines, 64 terminals in a 10x10mm S-PQFP-G64 package, and supports a supply voltage range of 1.8V to 5.5V. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels, with an operating temperature range of -40°C to 85°C.
Renesas R5F52315ADFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 54 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F52315ADFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.