32-bit microcontroller featuring a 20 MHz maximum clock frequency and 54 MHz speed. This industrial-grade MCU offers 262,144 words of FLASH ROM and 32,768 bytes of RAM. It includes 43 I/O lines, PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 64-terminal S-PQFP-G64 with dimensions of 10x10mm, it operates from 1.8V to 5.5V supply voltage and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas R5F52316ADFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 54 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |