32-bit industrial microcontroller featuring a maximum clock frequency of 20 MHz and 262,144 words of FLASH ROM with 32,768 bytes of RAM. This 100-terminal, QUAD-positioned device offers 79 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 2V (1.8V to 5.5V). Integrated peripherals include PWM channels, ADC, DAC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Renesas R5F52316ADFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 54 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |