
32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 20 MHz and 54 MHz speed. This device offers 524288 words of FLASH ROM and 65536 bytes of RAM, with 79 I/O lines, 16-bit external data bus, and 24-bit address bus. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Operating within a -40°C to 85°C temperature range, it supports a supply voltage from 1.8V to 5.5V. The component is housed in a 100-terminal S-PQFP-G100 package with 14mm width and 14mm length.
Checking distributor stock and pricing after the page loads.
Renesas R5F52318ADFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 54 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.