32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 20 MHz and operating across a -40°C to 105°C range. This 48-terminal device, housed in a 7x7mm S-PQFP-G48 package, offers 30 I/O lines, 524,288 words of FLASH ROM, and 65,536 bytes of RAM. Integrated peripherals include PWM channels, an ADC, and DMA channels, with a supply voltage range of 1.8V to 5.5V.
Checking distributor stock and pricing after the page loads.
Renesas R5F52318AGFL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 54 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |