64-bit Flash microcontroller operating at up to 100 MHz. Features 176 terminals in an LFBGA package (S-PBGA-B176) with a temperature range of -20°C to 85°C. Includes 1MB Flash ROM, 131KB RAM, PWM, ADC, DMA, and DAC channels. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 64 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |