
32-bit RISC Digital Signal Processor (DSP) featuring 1536KB Flash memory and operating at up to 25MHz. This CMOS component offers 117 I/O lines, 2 I2C channels, and operates from a 3V to 3.6V supply range, with a nominal 3.3V. Housed in a 144-pin LQFP package with a 0.5mm terminal pitch, it supports surface mounting and operates within an industrial temperature range of -40°C to 85°C. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Renesas R5F56107VNFP#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 117 |
| Number of I2C Channels | 2 |
| Number of UART Channels | 0 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F56107VNFP#V0 to view detailed technical specifications.
No datasheet is available for this part.
