64-bit FLASH microcontroller featuring a maximum clock frequency of 100 MHz. This integrated circuit offers 2097152 words of ROM and 131072 bytes of RAM. It includes PWM channels, ADC, DMA channels, and DAC channels. The component is housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch, operating within a temperature range of -20°C to 85°C and a supply voltage of 3V to 3.6V.
Renesas R5F56108VNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 64 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R5F56108VNFP to view detailed technical specifications.
No datasheet is available for this part.