The R5F56108WDBG is a 32-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 176 terminals positioned on the bottom and is packaged in a 13x13mm LFBGA package with a 0.80mm pitch. The device operates on a supply voltage between 3.0 and 3.6 volts and has a maximum clock frequency of 25MHz. It features 140 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The microcontroller includes a flash ROM, PWM channels, ADC, DMA channels, and DAC channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 140 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |