
32-bit RX CISC Digital Signal Processor (DSP) featuring 256KB Flash memory. Operates at a maximum frequency of 14MHz with a 3V nominal supply voltage, supporting a range of 2.7V to 3.6V. Offers 105 I/O lines and is housed in a 144-pin LFQFP (LQFP) square, low-profile, fine-pitch surface-mount package with gull-wing terminals. Industrial temperature grade (-40°C to 85°C) and RoHS compliant.
Renesas R5F56216BDFB#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 105 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F56216BDFB#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
