
32-bit Digital Signal Processor (DSP) microcontroller featuring 512KB Flash memory. Operates at a maximum frequency of 14MHz with a 128 I/O line count. Designed for industrial temperature ranges (-40°C to 85°C) and supports supply voltages from 2.7V to 3.6V. This surface-mount component utilizes CMOS technology and is housed in a 176-ball BGA package with a 0.8mm terminal pitch.
Renesas R5F56218BDBG#U0 technical specifications.
| Height - Seated (Max) | 1.4mm |
| Length | 13mm |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 128 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F56218BDBG#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
