
32-bit digital signal processor (DSP) microcontroller featuring 512KB Flash memory. Operates at a maximum frequency of 8MHz with a 100RPM speed. Supports a supply voltage range of 2.7V to 3.6V and a maximum supply current of 100mA. Offers 103 I/O lines and is housed in a 144-pin QFP (Quad Flat Pack) with a 0.5mm terminal pitch. This surface-mount component is constructed with CMOS technology, rated for industrial temperature operation (-40°C to 85°C), and is RoHS and REACH SVHC compliant.
Renesas R5F56218BDFB#V0 technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 103 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F56218BDFB#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
