This 32-bit microcontroller from Renesas features 55 I/O lines and operates at a maximum clock frequency of 12.5MHz. It is powered by a nominal 5V supply voltage and can handle a minimum of 4V and a maximum of 5.5V. The device is available in a QFP package with dimensions of 14x14mm. It supports PWM channels and has both ADC and DMA channels.
Renesas R5F562G7DDFP technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.