
32-bit Digital Signal Processor (DSP) microcontroller featuring 384KB ROM and 74 I/O lines. Operates at a maximum frequency of 14MHz with a supply voltage range of 2.7V to 3.6V. Housed in a 100-pin LFQFP square flatpack package with a 0.5mm terminal pitch, suitable for surface mounting. Industrial temperature grade operation from -40°C to 85°C. REACH SVHC and RoHS compliant.
Renesas R5F562N7ADFP#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 74 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F562N7ADFP#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
