
32-bit Flash microcontroller operating at up to 100MHz. Features 176 terminals in a 13x13mm PBGA package with 0.80mm pitch. Industrial temperature grade (-40°C to 85°C) with a nominal supply voltage of 3V (2.7V to 3.6V). Includes 123 I/O lines, PWM channels, ADC, DAC, and DMA channels.
Renesas R5F562N7BDBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 13 |
| Length | 13 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 14 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 123 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F562N7BDBG to view detailed technical specifications.
No datasheet is available for this part.