
32-bit RX CISC Digital Signal Processor (DSP) featuring 512KB Flash memory. Operates with a 3V nominal supply voltage, ranging from 2.7V to 3.6V, and consumes a maximum of 100mA. Offers 105 I/O lines and a maximum operating frequency of 14MHz. Packaged in a 145-pin TFLGA square package with a 0.65mm terminal pitch, suitable for surface mounting. Industrial temperature grade (-40°C to 85°C) and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas R5F562N8ADLE#U0 technical specifications.
| Height - Seated (Max) | 1.2mm |
| Length | 9mm |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 105 |
| Package Body Material | Plastic |
| Package Code | TFLGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | BUTT |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.
