32-bit microcontroller featuring a 100MHz clock speed and 105 I/O lines. This FLASH-programmable device offers a 24-bit address bus and a 16-bit external data bus. It includes PWM channels, ADC, DAC, and DMA channels for versatile control applications. The industrial-grade component operates within a -40°C to 85°C temperature range and requires a 2.7V to 3.6V supply voltage. Packaged in a 144-terminal PQFP with dimensions of 20 x 20 mm and a 0.50 mm pitch.
Renesas R5F562N8BDFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 14 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 105 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.