32-bit microcontroller featuring a 100MHz clock speed and FLASH ROM programmability. This industrial-grade device operates within a -40°C to 85°C temperature range, powered by a 2.7V to 3.6V supply. It offers 74 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Housed in a 100-terminal PQFP package measuring 14 x 14 mm with a 0.50 mm pitch.
Renesas R5F562N8BDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 14 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.