32-bit Flash microcontroller operating at up to 100MHz. Features 524288 words of Flash memory and 98304 bytes of RAM. Includes 105 I/O lines, PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 145-terminal PBGA (9x9mm, 0.65mm pitch) with an industrial temperature grade (-40°C to 85°C). Nominal supply voltage is 3V, with a range of 2.7V to 3.6V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 145 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B145 |
| Width | 9 |
| Length | 9 |
| Pin Count | 145 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 14 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 105 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |