The R5F562T7EDFK is a 32-bit quad core microcontroller from Renesas. It operates on a nominal supply voltage of 3V, with a minimum of 2.7V and a maximum of 3.6V. The device can run at a maximum clock frequency of 12.5MHz. It features 37 I/O lines and supports PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Renesas R5F562T7EDFK technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.