32-bit RISC microcontroller featuring 100MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 37 I/O lines and operates within a 2.7V to 3.6V supply voltage range. It includes PWM channels, ADC, and DMA channels, housed in a 64-terminal PQFP package measuring 10 x 10 mm with a 0.50 mm pitch. Operating temperature range is -40°C to 85°C.
Renesas R5F562T7EDFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F562T7EDFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.