The R5F562TAADFK is a 32-bit RISC microcontroller with a maximum clock frequency of 12.5MHz and a supply voltage range of 4V to 5.5V. It features 37 I/O lines and supports PWM channels, ADC, and DMA channels. The microcontroller is packaged in a QFP package with 64 terminals in a quad terminal position. It operates within a temperature range that is not specified in the provided data.
Renesas R5F562TAADFK technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.