
32-bit microcontroller (MPU) featuring 768KB Flash memory and 79 I/O lines. Operates at a max frequency of 16MHz with a supply voltage range of 2.7V to 3.6V, nominal 3.3V. Housed in a 100-pin, 14mm square, low-profile fine-pitch flatpack (LFQFP) with gull-wing terminals on a 0.5mm pitch. Industrial temperature grade (-40°C to 85°C), CMOS technology, surface mountable, and RoHS/REACH SVHC compliant.
Renesas R5F5630ADDFP#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 79 |
| Number of Timers/Counters | 2 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F5630ADDFP#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
