
32-bit FLASH microcontroller operating at up to 100MHz. Features 1572864 words of FLASH ROM and 131072 bytes of RAM. Includes 149 I/O lines, PWM channels, ADC, DAC, and DMA channels. Housed in a 176-terminal PQFP package (24x24mm, 0.50mm pitch) with an industrial temperature grade (-40°C to 85°C). Nominal supply voltage is 3.3V (2.7V to 3.6V).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 149 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |