32-bit microcontroller featuring a 100MHz clock speed and FLASH ROM programmability. This industrial-grade MCU offers 1572864 words of ROM and 131072 bytes of RAM. It includes 149 I/O lines, PWM channels, ADC, DAC, and DMA channels. Packaged in a 176-terminal LQFP with dimensions of 24x24mm and a 0.50mm pitch, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 2.7V to 3.6V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 149 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |