
32-bit digital signal processor (DSP) microcontroller featuring 2MB Flash memory. Operates at a maximum frequency of 16MHz with a 0.5mm terminal pitch. This surface-mount component is housed in a 144-pin LQFP package, offering 118 I/O lines and two timers/counters. It supports supply voltages from 2.7V to 3.6V and operates within an industrial temperature range of -40°C to 85°C. RoHS and REACH SVHC compliant.
Renesas R5F5630EDDFB#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 118 |
| Number of Timers/Counters | 2 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F5630EDDFB#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
