
32-bit digital signal processor (DSP) microcontroller featuring 2MB flash memory. Operates at a maximum frequency of 16MHz with a supply voltage range of 2.7V to 3.6V. Offers 149 I/O lines and 2 timers/counters. Packaged in a 176-pin LFQFP (FLATPACK, LOW PROFILE, FINE PITCH) with a 0.5mm terminal pitch, suitable for surface mounting. Industrial temperature grade (-40°C to 85°C) and RoHS compliant.
Renesas R5F5630EDDFC#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 149 |
| Number of Timers/Counters | 2 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F5630EDDFC#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
