
32-bit Flash Microcontroller, operating at up to 100MHz, featuring 133 I/O lines, 32-bit external data bus, and 24-bit address bus. This industrial-grade microcontroller supports a supply voltage range of 2.7V to 3.6V, with a nominal voltage of 3V. It includes PWM channels, ADC, DAC, and DMA channels for versatile application development. Packaged in a 176-terminal PBGA with dimensions of 13 x 13 mm and 0.80 mm pitch, it operates within an industrial temperature range of -40°C to 85°C.
Renesas R5F5631BDDBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 13 |
| Length | 13 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 133 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.