The R5F5631KDDFP is a 32-bit microcontroller designed for industrial applications. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and is packaged in a 100-pin quad terminal position quad flat package. The device requires a supply voltage of between 2.7 and 3.6 volts and can run at a maximum clock frequency of 16 MHz. It features 80 I/O lines and a 32-bit external data bus, as well as a 24-bit address bus. The microcontroller also includes flash ROM programmability, pulse-width modulation channels, analog-to-digital conversion capabilities, direct memory access channels, and digital-to-analog conversion channels.
Renesas R5F5631KDDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 80 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.