
32-bit FLASH microcontroller featuring a 16 MHz maximum clock frequency and 100 mA maximum supply current. Operates within an industrial temperature range of -40°C to 85°C, powered by a 2.7V to 3.6V supply. Equipped with 43 I/O lines, 32-bit external data bus, 24-bit address bus, 262144 words of FLASH ROM, and 65536 bytes of RAM. Includes PWM channels, ADC, DAC, and DMA capabilities. Housed in a 64-terminal S-PQFP-G64 package with dimensions of 10mm x 10mm.
Checking distributor stock and pricing after the page loads.
Renesas R5F5631MDDFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.