32-bit microcontroller featuring a maximum clock frequency of 16 MHz and a speed of 100. This industrial-grade component offers 393,216 words of FLASH ROM and 65,536 bytes of RAM. It includes 43 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Operational across an industrial temperature range of -40°C to 85°C, it supports PWM channels, ADC, DAC, and DMA channels. The 64-terminal device is housed in a 10x10mm S-PQFP-G64 package with a nominal supply voltage of 3V.
Checking distributor stock and pricing after the page loads.
Renesas R5F5631NDDFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.