
32-bit microcontroller featuring 524KB FLASH ROM and 65KB RAM. Operates at a maximum clock frequency of 16MHz with a speed of 100. Offers 43 I/O lines, 32-bit external data bus, and 24-bit address bus. Includes PWM, ADC, DAC, and DMA channels. Encased in a 64-terminal S-PQFP-G64 package, suitable for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 3V (2.7V to 3.6V).
Checking distributor stock and pricing after the page loads.
Renesas R5F5631PCDFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 43 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.